Filter Your Search
1 - 1 of 1 results
|
|
VI-R3333-IVVV
Vicor Power
|
Check for Price | Active | 48 V | 24 V | 60 V | 42 V | 12 V | 26.4 V | 3 | NO | YES | ALSO AVAILABLE OUTPUT =24,24V | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 450 W | R-XXMA-X23 | 85 °C | -40 °C | 23 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | 124.5 mm | 185.9 mm | 15.7 mm | MODULE | EAR99 |