Parametric results for: VI-RU024-EYUX under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: vi-ru024-eyux
Select parts from the table below to compare.
Compare
Compare
VI-RU024-EYUX
Vicor Power
Check for Price Active 115 V 5 V 132 V 90 V 2.5 V 5.5 V 3 NO YES ALSO HAVE A 180 TO 264 AC INPUT VOLTAGE AC-DC REGULATED POWER SUPPLY MODULE 88 % 1 % 1 % 1 THERMAL; SHORT CIRCUIT 0.088375 Vrms HYBRID 325 W R-XXMA-X UL; CSA; IEC; TUV; EN; CE 85 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 234.82 mm 34.8 mm PACKAGE EAR99