Filter Your Search
1 - 1 of 1 results
|
|
VI-RU220-IXYY
Vicor Power
|
Check for Price | Active | 115 V | 15 V | 132 V | 90 V | 7.5 V | 16.5 V | 3 | NO | YES | ALSO HAVE A 180 TO 264 AC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT | 0.07953 Vrms | HYBRID | 175 W | R-XXMA-X | UL; CSA; IEC; TUV; EN; CE | 85 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 234.82 mm | 34.8 mm | PACKAGE | EAR99 |