Parametric results for: VIP-2 under Power Supply Modules

Filter Your Search

1 - 10 of 142 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: vip2
Select parts from the table below to compare.
Compare
Compare
VI-P201-MXW
Vicor Power
Check for Price Active 36 V 5 V 56 V 21 V 2.5 V 5.5 V 2 NO YES ALSO AVAILABLE OUTPUT =12V DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 175 W S-XXMA-X16 85 °C -55 °C 16 UNSPECIFIED XMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 124.5 mm 124.5 mm 15.7 mm MODULE EAR99
VI-P233-IYY
Vicor Power
Check for Price Active 36 V 24 V 56 V 21 V 12 V 26.4 V 2 NO YES ALSO AVAILABLE OUTPUT =24V DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 100 W S-XXMA-X16 85 °C -40 °C 16 UNSPECIFIED XMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 124.5 mm 124.5 mm 15.7 mm MODULE EAR99
VI-P211-XXX
Vicor Power
Check for Price No Active Unconfirmed 36 V 12 V 56 V 21 V 10.8 V 13.2 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 150 W R-XDFM-P9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99
VI-P200-XXX
Vicor Power
Check for Price No Active Unconfirmed 36 V 5 V 56 V 21 V 2.5 V 5.5 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 150 W R-XDFM-P9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99
VI-P201-CXW
Vicor Power
Check for Price Active 36 V 5 V 56 V 21 V 2.5 V 5.5 V 2 NO YES ALSO AVAILABLE OUTPUT =12V DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 175 W S-XXMA-X16 85 °C -25 °C 16 UNSPECIFIED XMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 124.5 mm 124.5 mm 15.7 mm MODULE EAR99
VI-P23Y-XXX
Vicor Power
Check for Price No Active Unconfirmed 36 V 24 V 56 V 21 V 12 V 26.4 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 124.5 W R-XDFM-P9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99
VI-P20L-XXX
Vicor Power
Check for Price No Active Unconfirmed 36 V 5 V 56 V 21 V 2.5 V 5.5 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 150 W R-XDFM-P9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99
VI-P2M3-XXX
Vicor Power
Check for Price No Active Unconfirmed 36 V 10 V 56 V 21 V 5 V 11 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 150 W R-XDFM-P9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99
VI-P24L-XXX
Vicor Power
Check for Price No Active Unconfirmed 36 V 48 V 56 V 21 V 24 V 52.8 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 150 W R-XDFM-P9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99
VI-P2MM-XXX
Vicor Power
Check for Price No Active Unconfirmed 36 V 10 V 56 V 21 V 5 V 11 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 150 W R-XDFM-P9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99