Parametric results for: VIP-C under Power Supply Modules

Filter Your Search

1 - 10 of 162,072 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: vipc
Select parts from the table below to compare.
Compare
Compare
VI-PC1Z3-CYU
Vicor Corporation
Check for Price Active 24 V 2 V 32 V 21 V 1 V 2.2 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 220 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 126 mm 219.2 mm 25.15 mm PACKAGE-15 EAR99
VI-PC1Y1-IVY
Vicor Corporation
Check for Price Active 24 V 3.3 V 32 V 21 V 1.65 V 3.63 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 149 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 126 mm 219.2 mm 25.15 mm PACKAGE-15 EAR99
VI-PC13M-MXX
Vicor Corporation
Check for Price Active 24 V 24 V 32 V 21 V 12 V 26.4 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 150 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 126 mm 219.2 mm 25.15 mm PACKAGE-15 EAR99
VI-PCW22-CVX
Vicor Corporation
Check for Price Active 24 V 15 V 36 V 18 V 13.5 V 16.5 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 225 W R-XXMA-X15 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 126 mm 219.2 mm 25.15 mm PACKAGE-15 EAR99
VI-PC3Z3-EUX
Vicor Corporation
Check for Price Active 48 V 2 V 60 V 42 V 1 V 2.2 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 155 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 126 mm 219.2 mm 25.15 mm PACKAGE-15 EAR99
VI-PCNL0-EXY
Vicor Corporation
Check for Price Active 48 V 28 V 76 V 36 V 14 V 30.8 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 125 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 126 mm 219.2 mm 25.15 mm PACKAGE-15 EAR99
VI-PC613-MVV
Vicor Corporation
Check for Price Active 300 V 12 V 400 V 200 V 10.8 V 13.2 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 300 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 126 mm 219.2 mm 25.15 mm PACKAGE-15 EAR99
VI-PC62Y-IWX
Vicor Corporation
Check for Price Active 300 V 15 V 400 V 200 V 13.5 V 16.5 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 149.5 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 126 mm 219.2 mm 25.15 mm PACKAGE-15 EAR99
VI-PC6L2-IVU
Vicor Corporation
Check for Price Active 300 V 28 V 400 V 200 V 14 V 30.8 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 350 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 126 mm 219.2 mm 25.15 mm PACKAGE-15 EAR99
VI-PC6L1-CYYH1
Vicor Corporation
Check for Price Active 300 V 28 V 400 V 200 V 14 V 30.8 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 100 W R-XXMA-X15 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 126 mm 219.2 mm 34.8 mm PACKAGE-15 EAR99 2017-11-21