Parametric results for: VIPER01B under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 19 results

All Filters
|
-
-
Manufacturer Part Number: viper01
Select parts from the table below to compare.
Compare
Compare
VIPER012LS
STMicroelectronics
$0.4993 Yes Active 9 V 30 V 4.5 V 1.5 mA YES BUCK-BOOST 132 kHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 e3 3 125 °C -40 °C 260 30 10 PLASTIC/EPOXY SSOP SSOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE YES Matte Tin (Sn) - annealed GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 SSOP 10 EAR99 8542.39.00.60
VIPER013XSTR
STMicroelectronics
$0.6296 Yes Active 9 V 30 V 4.5 V 1.5 mA YES BUCK-BOOST 132 kHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 e4 3 125 °C -40 °C 260 10 PLASTIC/EPOXY SSOP SSOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 SSOP 10 EAR99 8542.39.00.60
VIPER013BLSTR
STMicroelectronics
$0.6312 Yes Active 9 V 5 V 30 V 4.5 V 1.25 mA YES BUCK-BOOST 66 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 125 °C -40 °C 10 PLASTIC/EPOXY SSOP SOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 EAR99 8542.39.00.60
VIPER012LSTR
STMicroelectronics
$0.7201 Yes Active 9 V 30 V 4.5 V 1.5 mA YES BUCK-BOOST 132 kHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 e3 3 125 °C -40 °C 260 30 10 PLASTIC/EPOXY SSOP SSOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 SSOP 10 EAR99 8542.39.00.60
VIPER013HSTR
STMicroelectronics
$1.0790 Yes Active 9 V 30 V 4.5 V 1.5 mA YES BUCK-BOOST 132 kHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 125 °C -40 °C 10 PLASTIC/EPOXY SSOP SSOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 SSOP 10 EAR99 8542.39.00.60
VIPER012XSTR
STMicroelectronics
$1.1041 Yes Active 9 V 30 V 4.5 V 1.5 mA YES BUCK-BOOST 132 kHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 125 °C -40 °C 10 PLASTIC/EPOXY SSOP SSOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 SSOP 10 EAR99 8542.39.00.60
VIPER013LSTR
STMicroelectronics
$1.2713 Yes Active 9 V 30 V 4.5 V 1.5 mA YES BUCK-BOOST 132 kHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 125 °C -40 °C 10 PLASTIC/EPOXY SSOP SSOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 SSOP 10 EAR99 8542.39.00.60
VIPER011XSTR
STMicroelectronics
$1.3098 Yes Active 9 V 30 V 4.5 V 1.5 mA YES BUCK-BOOST 132 kHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 125 °C -40 °C 10 PLASTIC/EPOXY SSOP SSOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 SSOP 10 EAR99 8542.39.00.60
VIPER013XS
STMicroelectronics
$1.3200 Yes Active 9 V 30 V 4.5 V 1.5 mA YES BUCK-BOOST 132 kHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 e4 3 125 °C -40 °C 260 10 PLASTIC/EPOXY SSOP SSOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 SSOP 10 EAR99 8542.39.00.60
VIPER011XS
STMicroelectronics
$1.4903 Yes Active 9 V 30 V 4.5 V 1.5 mA YES BUCK-BOOST 132 kHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 125 °C -40 °C 10 PLASTIC/EPOXY SSOP SSOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE YES GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 SSOP 10 EAR99 8542.39.00.60