Filter Your Search
1 - 2 of 2 results
|
|
VIPER06LSTR
STMicroelectronics
|
$0.5215 | Yes | Active | 14 V | 23.5 V | 11.5 V | YES | BUCK | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | e3 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SSOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SSOP-10 | EAR99 | 8542.39.00.60 | ||
|
|
VIPER06LS
STMicroelectronics
|
$1.2813 | Yes | Active | 14 V | 23.5 V | 11.5 V | YES | BUCK | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | e3 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SSOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SSOP-10 | EAR99 | 8542.39.00.60 |