Filter Your Search
1 - 2 of 2 results
|
|
VIPER0PLDTR
STMicroelectronics
|
$0.7128 | Yes | Active | 9 V | 12 V | 30 V | 4.5 V | 1.2 mA | YES | BUCK-BOOST | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SOP-16 | EAR99 | 8542.39.00.60 | ||
|
|
VIPER0PLD
STMicroelectronics
|
$0.7204 | Yes | Active | 9 V | 12 V | 30 V | 4.5 V | 1.2 mA | YES | BUCK-BOOST | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SOP-16 | EAR99 | 8542.39.00.60 |