Parametric results for: VIPER100ASP under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
Manufacturer Part Number: viper100asp
Select parts from the table below to compare.
Compare
Compare
VIPER100ASPTR-E
STMicroelectronics
Check for Price Yes Obsolete 13 V 9 V 5.3 A YES SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PDSO-G10 Not Qualified 10 PLASTIC/EPOXY HSOP SOP10,.55FL RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES GULL WING 1.27 mm DUAL 7.5 mm 9.4 mm 3.65 mm ROHS COMPLIANT, SOP-10 EAR99 8542.39.00.60
VIPER100ASP(022Y)
STMicroelectronics
Check for Price Obsolete 13 V 15 V 9 V 5.3 A 16 mA NO SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PZFM-T5 Not Qualified 100 °C 5 PLASTIC/EPOXY ZFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG 4.55 mm 10.4 mm PENTAWATT HV-5 EAR99 8542.39.00.60 ZFM 5
package
VIPER100ASP-E
STMicroelectronics
Check for Price Yes Obsolete 13 V 15 V 9 V 5.3 A YES SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PDSO-G10 e3 Not Qualified 10 PLASTIC/EPOXY HSOP SOP10,.55FL RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES TIN GULL WING 1.27 mm DUAL 7.5 mm 9.4 mm 3.75 mm LEAD FREE, POWER, SO-10 EAR99 8542.39.00.60 SOIC 10
package
VIPER100ASP-E13TR
STMicroelectronics
Check for Price Yes Yes Obsolete 13 V 15 V 9 V 5.3 A YES SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 e3 Not Qualified 10 PLASTIC/EPOXY HSOP SOP10,.55FL RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES TIN GULL WING 1.27 mm DUAL 7.5 mm 9.4 mm 3.75 mm LEAD FREE, POWER, SO-10 EAR99 8542.39.00.60 SOIC 10
VIPER100ASP
STMicroelectronics
Check for Price Yes Obsolete 13 V 15 V 9 V 5.3 A 16 mA NO SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PZFM-T5 e3 Not Qualified 100 °C 5 PLASTIC/EPOXY SOP SOP10,.55FL RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1.27 mm ZIG-ZAG 7.5 mm 9.4 mm 3.75 mm PENTAWATT HV-5 EAR99 8542.39.00.60 ZFM 5
VIPER100ASP13TR
STMicroelectronics
Check for Price Yes Obsolete 13 V 15 V 9 V 5.3 A 16 mA NO SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PZFM-T5 e3 Not Qualified 100 °C 5 PLASTIC/EPOXY SOP SOP10,.55FL RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1.27 mm ZIG-ZAG 7.5 mm 9.4 mm 3.75 mm PENTAWATT HV-5 EAR99 8542.39.00.60 ZFM 5