Filter Your Search
1 - 3 of 3 results
|
VIPER100BSP
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 15 V | 9 V | 11 A | 16 mA | YES | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G10 | e0 | Not Qualified | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.4 mm | 3.75 mm | SOIC | POWER, SO-10 | 10 | EAR99 | 8542.39.00.60 | ||
|
|
VIPER100B(022Y)
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 15 V | 9 V | 11 A | 16 mA | NO | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.1,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 10.225 mm | 15.8 mm | 4.8 mm | ZFM | PENTAWATT HV-5 | 5 | EAR99 | 8542.39.00.60 | ||
|
|
VIPER100B
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 15 V | 9 V | 11 A | 16 mA | NO | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.3,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 10.225 mm | 15.8 mm | 4.8 mm | ZFM | PENTAWATT HV-5 | 5 | EAR99 | 8542.39.00.60 |