Filter Your Search
1 - 2 of 2 results
|
VIPER15LDTR
STMicroelectronics
|
Check for Price | Obsolete | 14 V | 23.5 V | 8.5 V | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e4 | Not Qualified | 3 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SOIC | ROHS COMPLIANT, SOP-16 | 16 | EAR99 | 8542.39.00.60 | ||
|
VIPER15LD
STMicroelectronics
|
Check for Price | Obsolete | 14 V | 23.5 V | 8.5 V | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e4 | Not Qualified | 3 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SOIC | ROHS COMPLIANT, SOP-16 | 16 | EAR99 | 8542.39.00.60 |