Filter Your Search
1 - 2 of 2 results
|
VIPER17HD
STMicroelectronics
|
$0.8141 | Yes | Active | 10 V | 23.5 V | 8.5 V | 420 mA | YES | BUCK-BOOST | 127 kHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e4 | Not Qualified | 3 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SOIC | ROHS COMPLIANT, SOP-16 | 16 | EAR99 | 8542.39.00.60 | ||
|
VIPER17HDTR
STMicroelectronics
|
Check for Price | Yes | Active | 10 V | 23.5 V | 8.5 V | 420 mA | YES | BUCK-BOOST | 127 kHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e4 | Not Qualified | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SOIC | ROHS COMPLIANT, SOP-16 | 16 | EAR99 | 8542.39.00.60 |