Filter Your Search
1 - 1 of 1 results
|
VIPER17LN
STMicroelectronics
|
$0.7959 | Yes | Active | 14 V | 23.5 V | 8.5 V | 700 mA | NO | BUCK-BOOST | 66 kHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T7 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | DIP | ROHS COMPLIANT, DIP-8/7 | 8 | EAR99 | 8542.39.00.60 |