Parametric results for: VIPER20A under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 11 results

All Filters
|
-
Manufacturer Part Number: viper20a
Select parts from the table below to compare.
Compare
Compare
VIPER20A-22-E
STMicroelectronics
Check for Price Yes Obsolete 13 V 15 V 9 V 900 mA 16 mA NO SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PZFM-T5 e3 Not Qualified 5 PLASTIC/EPOXY ZIP ZIP5,.1,.12,100TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 2.54 mm ZIG-ZAG ZFM LEAD FREE, PENTAWATT HV-5 5 EAR99 8542.39.00.60
VIPER20ASPTR-E
STMicroelectronics
Check for Price Yes Obsolete 13 V 15 V 9 V 900 mA 16 mA YES BUCK-BOOST 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PDSO-G10 Not Qualified 10 PLASTIC/EPOXY SOP SOP10,.55FL RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 9.4 mm 3.65 mm POWER, SO-10 EAR99 8542.39.00.60
package
VIPER20ASP-E
STMicroelectronics
Check for Price Yes Obsolete 13 V 15 V 9 V 900 mA 16 mA YES SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PDSO-G10 e3 Not Qualified 10 PLASTIC/EPOXY HSOP SOP10,.55FL RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES TIN GULL WING 1.27 mm DUAL 7.5 mm 9.4 mm 3.75 mm SOIC LEAD FREE, SOP-10 10 EAR99 8542.39.00.60
VIPER20A-E
STMicroelectronics
Check for Price Yes Obsolete 13 V 15 V 9 V 900 mA 16 mA NO SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PZFM-T5 e3 Not Qualified 5 PLASTIC/EPOXY ZIP ZIP5,.3,.12,100TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 2.54 mm ZIG-ZAG ZFM LEAD FREE, PENTAWATT HV-5 5 EAR99 8542.39.00.60
VIPER20A
STMicroelectronics
Check for Price Yes Obsolete 13 V 15 V 9 V 900 mA 16 mA NO SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PZFM-T5 e3 Not Qualified 100 °C 5 PLASTIC/EPOXY ZIP ZIP5,.3,.12,100TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 2.54 mm ZIG-ZAG 4.55 mm 10.4 mm ZFM PENTAWATT HV-5 5 EAR99 8542.39.00.60
package
VIPER20ADIP
STMicroelectronics
Check for Price Obsolete 13 V 15 V 9 V 900 mA 16 mA NO SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PDIP-T8 e0 Not Qualified 100 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.27 mm 5.33 mm DIP PLASTIC, DIP-8 8 EAR99 8542.39.00.60
package
VIPER20ASP13TR
STMicroelectronics
Check for Price Yes Obsolete 13 V 15 V 9 V 900 mA 16 mA YES SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PDSO-G10 e3 Not Qualified 100 °C 10 PLASTIC/EPOXY SOP SOP10,.55FL RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 9.4 mm 3.75 mm SOIC POWER, SO-10 10 EAR99 8542.39.00.60
package
VIPER20ASP
STMicroelectronics
Check for Price Yes Obsolete 13 V 15 V 9 V 900 mA 16 mA YES SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PDSO-G10 e3 Not Qualified 100 °C 10 PLASTIC/EPOXY SOP SOP10,.55FL RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 9.4 mm 3.75 mm SOIC POWER, SO-10 10 EAR99 8542.39.00.60
VIPER20A(022Y)
STMicroelectronics
Check for Price Yes Obsolete 13 V 15 V 9 V 900 mA 16 mA NO SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PZFM-T5 e3 Not Qualified 100 °C 5 PLASTIC/EPOXY ZIP ZIP5,.1,.12,100TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 2.54 mm ZIG-ZAG 4.55 mm 10.4 mm ZFM PENTAWATT HV-5 5 EAR99 8542.39.00.60
package
VIPER20ASP-E13TR
STMicroelectronics
Check for Price Yes Yes Obsolete 13 V 15 V 9 V 900 mA 16 mA YES SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 e4 Not Qualified 10 PLASTIC/EPOXY HSOP SOP10,.55FL RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 9.4 mm 3.75 mm SOIC LEAD FREE, POWER, SO-10 10 EAR99 8542.39.00.60