Filter Your Search
1 - 1 of 1 results
|
VIPER20ADIP-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 900 mA | 16 mA | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.08 mm | DIP | LEAD FREE, DIP-8 | 8 | EAR99 | 8542.39.00.60 |