Filter Your Search
1 - 1 of 1 results
|
|
VIPER20A-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 900 mA | 16 mA | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.3,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | ZFM | LEAD FREE, PENTAWATT HV-5 | 5 | EAR99 | 8542.39.00.60 |