Parametric results for: VIPER20B under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: viper20b
Select parts from the table below to compare.
Compare
Compare
VIPER20B
STMicroelectronics
Check for Price Obsolete 13 V 15 V 9 V 2.3 A NO SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PZFM-T5 e0 Not Qualified 5 PLASTIC/EPOXY ZIP ZIP5,.3,.12,100TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 2.54 mm ZIG-ZAG 10.225 mm 15.8 mm 4.8 mm ZFM PENTAWATT HV-5 5 EAR99 8542.39.00.60
VIPER20B(022Y)
STMicroelectronics
Check for Price Obsolete 13 V 15 V 9 V 2.3 A NO SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PZFM-T5 Not Qualified 140 °C -40 °C 5 PLASTIC/EPOXY ZFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG 10.225 mm 15.8 mm 4.8 mm ZFM PENTAWATT HV-5 5 EAR99 8542.39.00.60
package
VIPER20BSP
STMicroelectronics
Check for Price Obsolete 13 V 15 V 9 V 2.3 A YES SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PDSO-G10 e0 Not Qualified 10 PLASTIC/EPOXY SOP SOP10,.55FL RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 9.4 mm 3.75 mm SOIC POWER, SO-10 10 EAR99 8542.39.00.60