Parametric results for: VIPER20DIP under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: viper20dip
Select parts from the table below to compare.
Compare
Compare
package
VIPER20DIP-E
STMicroelectronics
Check for Price Yes Obsolete 13 V 15 V 9 V 900 mA NO SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PDIP-T8 e3 Not Qualified 125 °C 25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.27 mm 5.33 mm DIP LEAD FREE, PLASTIC, DIP-8 8 EAR99 8542.39.00.60
package
VIPER20DIP
STMicroelectronics
Check for Price Obsolete 13 V 15 V 9 V 900 mA 16 mA NO SINGLE 200 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS R-PDIP-T8 e0 Not Qualified 100 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.27 mm 5.33 mm DIP PLASTIC, DIP-8 8 EAR99 8542.39.00.60