Filter Your Search
1 - 1 of 1 results
|
|
VIPER222XSTR
STMicroelectronics
|
$0.7473 | Yes | Active | 9 V | 30 V | 4.5 V | 1.3 mA | YES | BUCK-BOOST | 33 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | e3 | 3 | 150 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | SSOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SSOP-10 | EAR99 | 8542.39.00.60 | 2020-01-22 |