Filter Your Search
1 - 1 of 1 results
|
VIPER22AS13TR
STMicroelectronics
|
Check for Price | Obsolete | 18 V | 38 V | 9 V | 840 mA | YES | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SO-8 | 8 | EAR99 | 8542.39.00.60 |