Parametric results for: VIPER27LD under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: viper27ld
Select parts from the table below to compare.
Compare
Compare
package
VIPER27LD
STMicroelectronics
$1.2899 Yes Active 14 V 23.5 V 8.5 V 740 mA YES SINGLE 60 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G16 e4 Not Qualified 3 150 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SOIC ROHS COMPLIANT, SOP-16 16 EAR99 8542.39.00.60
package
VIPER27LDTR
STMicroelectronics
Check for Price Yes Active 14 V 23.5 V 8.5 V 740 mA YES SINGLE 60 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G16 e4 Not Qualified 3 150 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SOIC ROHS COMPLIANT, SOP-16 16 EAR99 8542.39.00.60