Filter Your Search
1 - 2 of 2 results
|
|
VIPER35LD
STMicroelectronics
|
$1.5910 | Yes | Active | 1 A | 25 mA | YES | BUCK-BOOST | 150 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e4 | Not Qualified | 3 | 150 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SO-16 | EAR99 | 8542.39.00.60 | ||||||||
|
|
VIPER35LDTR
STMicroelectronics
|
Check for Price | Yes | Active | 14 V | 12 V | 800 V | 8.5 V | 3 mA | YES | BUCK-BOOST | 150 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SOP-16 | EAR99 | 8542.39.00.60 | SO-16 |