Parametric results for: VIPER37LE under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: viper37le
Select parts from the table below to compare.
Compare
Compare
VIPER37LE
STMicroelectronics
$0.6616 Yes Active 14 V 23.5 V 8.5 V 3.5 mA NO BUCK-BOOST 66 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDIP-T10 e3 Not Qualified 125 °C 25 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY SDIP SDIP10,.3 RECTANGULAR IN-LINE, SHRINK PITCH NO Matte Tin (Sn) - annealed THROUGH-HOLE 1.78 mm DUAL 6.605 mm 9.59 mm 5.33 mm DIP-10 EAR99 8542.39.00.60