Filter Your Search
1 - 1 of 1 results
|
|
VIPER38LE
STMicroelectronics
|
Check for Price | Yes | Active | 14 V | 23.5 V | 8.5 V | 2.5 mA | YES | BUCK-BOOST | 66 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T10 | e3 | 150 °C | -40 °C | 10 | PLASTIC/EPOXY | DIP | DIP10,.3,69 | RECTANGULAR | IN-LINE | YES | Tin (Sn) - immersion | THROUGH-HOLE | 1.77 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | SDIP-10 | EAR99 | 8542.39.00.60 |