Filter Your Search
1 - 9 of 9 results
|
VIPER50ASP-E13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | 16 mA | YES | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | e3 | Not Qualified | 3 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.5 mm | 3.75 mm | SOIC | LEAD FREE, POWER, SOP-10 | 10 | EAR99 | 8542.39.00.60 | |||||||
|
VIPER50ASP-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | 16 mA | YES | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | e3 | Not Qualified | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.5 mm | 3.75 mm | SOIC | LEAD FREE, POWER, SOP-10 | 10 | EAR99 | 8542.39.00.60 | |||||||||
|
|
VIPER50A-22-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | 16 mA | NO | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.12,.1,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | ZFM | LEAD FREE, PENTAWATT HV-5 | 5 | EAR99 | 8542.39.00.60 | ||||||||||||
|
VIPER50ASP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | YES | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G10 | e3 | Not Qualified | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.4 mm | 3.75 mm | SOIC | POWER, SO-10 | 10 | EAR99 | 8542.39.00.60 | ||||||||||
|
|
VIPER50A
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 15 V | 9 V | 2.7 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.3,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 9.4 mm | 9.5 mm | 3.65 mm | ZFM | PENTAWATT HV-5 | 5 | EAR99 | 8542.39.00.60 | |||||||||||||
|
|
VIPER50ASPTR-E
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 15 V | 9 V | 2.7 A | 16 mA | YES | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | 125 °C | -25 °C | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.4 mm | 3.65 mm | SOP-10 | EAR99 | 8542.39.00.60 | ||||||||||||||
|
|
VIPER50A(022Y)
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 15 V | 9 V | 2.7 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.1,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 10.05 mm | 15.45 mm | 4.8 mm | ZFM | PENTAWATT HV-5 | 5 | EAR99 | 8542.39.00.60 | |||||||||||||
|
|
VIPER50A-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | 16 mA | NO | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PZFM-T5 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.2,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | ZFM | LEAD FREE, PENTAWATT HV-5 | 5 | EAR99 | 8542.39.00.60 | ||||||||||
|
VIPER50ASP13TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | YES | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G10 | e3 | Not Qualified | 1 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.4 mm | 3.75 mm | SOIC | POWER, SO-8 | 10 | EAR99 | 8542.39.00.60 |