Filter Your Search
1 - 5 of 5 results
|
VIPER50ASP-E13TR
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | 16 mA | YES | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | e3 | Not Qualified | 3 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.5 mm | 3.75 mm | SOIC | LEAD FREE, POWER, SOP-10 | 10 | EAR99 | 8542.39.00.60 | |||||
|
VIPER50ASP-E
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | 16 mA | YES | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | e3 | Not Qualified | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.5 mm | 3.75 mm | SOIC | LEAD FREE, POWER, SOP-10 | 10 | EAR99 | 8542.39.00.60 | |||||||
|
|
VIPER50ASPTR-E
STMicroelectronics
|
Check for Price Buy | Obsolete | 13 V | 15 V | 9 V | 2.7 A | 16 mA | YES | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | 125 °C | -25 °C | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.4 mm | 3.65 mm | SOP-10 | EAR99 | 8542.39.00.60 | ||||||||||||
|
VIPER50ASP
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | YES | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G10 | e3 | Not Qualified | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.4 mm | 3.75 mm | SOIC | POWER, SO-10 | 10 | EAR99 | 8542.39.00.60 | ||||||||
|
VIPER50ASP13TR
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | YES | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G10 | e3 | Not Qualified | 1 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.4 mm | 3.75 mm | SOIC | POWER, SO-8 | 10 | EAR99 | 8542.39.00.60 |