Parametric results for: VIPER6 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 221 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: viper
Select parts from the table below to compare.
Compare
Compare
package
VIPER27LN
STMicroelectronics
$0.2610 Buy Yes Active 14 V 23.5 V 8.5 V 740 mA NO SINGLE 60 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDIP-T7 e3 Not Qualified 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY DIP DIP7/8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.27 mm 5.33 mm DIP ROHS COMPLIANT, DIP-8/7 7 EAR99 8542.39.00.60
VIPER06HSTR
STMicroelectronics
$0.4346 Buy Yes Active 14 V 23.5 V 11.5 V YES BUCK 127 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 e3 Not Qualified 3 125 °C -25 °C 260 30 10 PLASTIC/EPOXY SSOP SOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 EAR99 8542.39.00.60
VIPER06XSTR
STMicroelectronics
$0.4476 Buy Yes Active 14 V 23.5 V 11.5 V YES BUCK 33 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 Not Qualified 125 °C -25 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY SSOP SOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 EAR99 8542.39.00.60
VIPER012LS
STMicroelectronics
$0.5201 Buy Yes Active 9 V 30 V 4.5 V 1.5 mA YES BUCK-BOOST 132 kHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 e3 3 125 °C -40 °C 260 30 10 PLASTIC/EPOXY SSOP SSOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 EAR99 8542.39.00.60 SSOP 10
VIPER06LSTR
STMicroelectronics
$0.5217 Buy Yes Active 14 V 23.5 V 11.5 V YES BUCK 66 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 e3 Not Qualified 3 125 °C -25 °C 260 30 10 PLASTIC/EPOXY SSOP SOP10,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 EAR99 8542.39.00.60
package
VIPER17LDTR
STMicroelectronics
$0.5507 Buy Yes Active 10 V 23.5 V 8.5 V 420 mA YES BUCK-BOOST 66 kHz SWITCHING REGULATOR CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-G16 e4 Not Qualified 3 150 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SOIC ROHS COMPLIANT, SOP-16 16 EAR99 8542.39.00.60
package
VIPER16HD
STMicroelectronics
$0.5992 Buy Yes Active 14 V 23.5 V 11.5 V YES BUCK 127 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G16 e4 Not Qualified 3 125 °C -25 °C 260 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SOIC ROHS COMPLIANT, SOP-16 16 EAR99 8542.39.00.60
package
VIPER22ASTR-E
STMicroelectronics
$0.6081 Buy Yes Active 18 V 38 V 9 V 840 mA YES SINGLE 66 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 e4 Not Qualified 3 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SO-8 8 EAR99 8542.39.00.60
package
VIPER26HDTR
STMicroelectronics
$0.6164 Buy Yes Active 14 V 23.5 V 11.5 V 740 mA 14 V 11.5 V 23.5 V 2 mA YES BUCK 127 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G16 e4 Not Qualified 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SOIC SOIC-16 16 EAR99 8542.39.00.60
VIPER115LSTR
STMicroelectronics
$0.6423 Buy Yes Active 9 V 5 V 30 V 4.5 V 1.5 mA YES BUCK-BOOST 66 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G10 e4 3 125 °C -40 °C 260 30 10 PLASTIC/EPOXY SSOP SOP10,.24,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1 mm DUAL 3.9 mm 4.9 mm 1.75 mm SSOP-10 EAR99 8542.39.00.60