Parametric results for: VIPT- under Power Supply Modules

Filter Your Search

1 - 10 of 168 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: vipt
Select parts from the table below to compare.
Compare
Compare
VI-PT4M-XXX
Vicor Corporation
Check for Price No Active Unconfirmed 110 V 48 V 160 V 66 V 24 V 52.8 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 150 W R-XDFM-P9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99
VI-PT22-EYY
Vicor Corporation
Check for Price Active 110 V 15 V 160 V 66 V 13.5 V 16.5 V 2 NO YES ALSO AVAILABLE OUTPUT =15V DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 100 W S-XXMA-X16 85 °C -10 °C 16 UNSPECIFIED XMA SQUARE MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 124.5 mm 124.5 mm 15.7 mm EAR99 MODULE
VI-PT01-XXX
Vicor Corporation
Check for Price No Active Unconfirmed 110 V 5 V 160 V 66 V 2.5 V 5.5 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 150 W R-XDFM-P9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99
VI-PTYY-XXX
Vicor Corporation
Check for Price No Active Unconfirmed 110 V 3.3 V 160 V 66 V 1.65 V 3.63 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 99 W R-XDFM-P9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99
VI-PT41-XXX
Vicor Corporation
Check for Price No Active Unconfirmed 110 V 48 V 160 V 66 V 24 V 52.8 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 150 W R-XDFM-P9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99
VI-PT03-CYV
Vicor Corporation
Check for Price Active 110 V 5 V 160 V 66 V 2.5 V 5.5 V 2 NO YES ALSO AVAILABLE OUTPUT =24V DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 200 W S-XXMA-X16 85 °C -25 °C 16 UNSPECIFIED XMA SQUARE MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 124.5 mm 124.5 mm 15.7 mm EAR99 MODULE
VI-PT10-EYY
Vicor Corporation
Check for Price Active 110 V 12 V 160 V 66 V 10.8 V 13.2 V 2 NO YES ALSO AVAILABLE OUTPUT =5V DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 100 W S-XXMA-X16 85 °C -10 °C 16 UNSPECIFIED XMA SQUARE MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 124.5 mm 124.5 mm 15.7 mm EAR99 MODULE
VI-PTFF-CWY
Vicor Corporation
Check for Price Active 110 V 72 V 160 V 66 V 36 V 79.2 V 2 NO YES ALSO AVAILABLE OUTPUT =72V DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 150 W S-XXMA-X16 85 °C -25 °C 16 UNSPECIFIED XMA SQUARE MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 124.5 mm 124.5 mm 15.7 mm EAR99 MODULE
VI-PTL0-XXX
Vicor Corporation
Check for Price No Active Unconfirmed 110 V 28 V 160 V 66 V 14 V 30.8 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 150 W R-XDFM-P9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99
VI-PTLM-XXX
Vicor Corporation
Check for Price No Active Unconfirmed 110 V 28 V 160 V 66 V 14 V 30.8 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 150 W R-XDFM-P9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL 61 mm 116.8 mm 12.7 mm EAR99