Filter Your Search
1 - 10 of 23 results
|
|
VIPER20ASPTR-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 900 mA | 16 mA | YES | BUCK-BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G10 | Not Qualified | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.4 mm | 3.65 mm | POWER, SO-10 | EAR99 | 8542.39.00.60 | |||||||||
|
|
VIPER20A-22-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 900 mA | 16 mA | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.1,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | LEAD FREE, PENTAWATT HV-5 | EAR99 | 8542.39.00.60 | ZFM | 5 | ||||||||
|
|
VIPER20
STMicroelectronics
|
Check for Price | Yes | Yes | Active Unconfirmed | 13 V | 15 V | 9 V | 900 mA | 16 mA | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 100 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.3,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 4.55 mm | 10.4 mm | PENTAWATT HV-5 | EAR99 | 8542.39.00.60 | ZFM | 5 | ||||
|
|
VIPER20SP13TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 mA | YES | SINGLE | 110 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G10 | e3 | Not Qualified | 125 °C | 25 °C | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.4 mm | 9.5 mm | 3.75 mm | SO-10 | EAR99 | 8542.39.00.60 | |||||||||
|
|
VIPER20A-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 900 mA | 16 mA | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.3,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | LEAD FREE, PENTAWATT HV-5 | EAR99 | 8542.39.00.60 | ZFM | 5 | ||||||||
|
|
VIPER20B
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 15 V | 9 V | 2.3 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.3,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 10.225 mm | 15.8 mm | 4.8 mm | PENTAWATT HV-5 | EAR99 | 8542.39.00.60 | ZFM | 5 | |||||||
|
VIPER20ASP-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 900 mA | 16 mA | YES | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G10 | e3 | Not Qualified | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.4 mm | 3.75 mm | LEAD FREE, SOP-10 | EAR99 | 8542.39.00.60 | SOIC | 10 | |||||
|
VIPER20DIP-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 900 mA | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDIP-T8 | e3 | Not Qualified | 125 °C | 25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | LEAD FREE, PLASTIC, DIP-8 | EAR99 | 8542.39.00.60 | DIP | 8 | ||||
|
|
VIPER20-22-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 900 mA | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 125 °C | 25 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.1,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 10.225 mm | 15.45 mm | 4.8 mm | LEAD FREE, PENTAWATT HV-5 | EAR99 | 8542.39.00.60 | ZFM | 5 | ||||
|
|
VIPER20A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 900 mA | 16 mA | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 100 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.3,.12,100TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 4.55 mm | 10.4 mm | PENTAWATT HV-5 | EAR99 | 8542.39.00.60 | ZFM | 5 |