Filter Your Search
1 - 10 of 25 results
|
NOIV1SN1300A-QDC
onsemi
|
$129.0580 | Yes | Active | YES | IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V... more | 85 °C | -40 °C | SURFACE MOUNT | ONSEMI | LCC48, 14.22x14.22 | LCC-48 | 48 | 115AO | compliant | onsemi | FRAME | 14.22 mm | 2.2 mm | 14.22 mm | 53 dB | 150 fps | 1280 | 62 MHz | 75 mA | 1/2 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | SQUARE | 4.80X4.80 µm | IMAGE SENSOR,CMOS | 400-1000 | 2 V | 1.6 V | SOLDER | 1024 | |||||
|
NOIV2SN1300A-QDC
onsemi
|
$129.0580 | Yes | Active | YES | IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V... more | 85 °C | -40 °C | SURFACE MOUNT | ONSEMI | LCC48, 14.22x14.22 | LCC-48 | 48 | 115AO | compliant | onsemi | FRAME | 14.22 mm | 2.2 mm | 14.22 mm | 53 dB | 37 fps | 1280 | 62 MHz | 10 mA | 1/2 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | SQUARE | 4.80X4.80 µm | IMAGE SENSOR,CMOS | 400-1000 | 2 V | 1.6 V | SOLDER | 1024 | 62 Mbps | ||||
|
NOIV2SN2000A-QDC
onsemi
|
$187.2414 | Yes | Obsolete | YES | IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V... more | 70 °C | SURFACE MOUNT | ON SEMICONDUCTOR | LCC52 19.05 X 19.05 | 52 | 115AP | compliant | onsemi | FRAME | 19.05 mm | 2.2 mm | 19.05 mm | 53 dB | 23 fps | 1920 | 62 MHz | 10 mA | 2/3 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | SQUARE | 4.80X4.80 µm | IMAGE SENSOR,CMOS | 400-1000 | 2 V | 1.6 V | SOLDER | 1200 | 62 Mbps | CERAMIC | |||||
|
NOIV1SN2000A-QDC
onsemi
|
$258.7600 | Yes | Active | YES | IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V... more | 70 °C | SURFACE MOUNT | ONSEMI | LCC52 19.05 X 19.05 | LCC-52 | 52 | 115AP | compliant | onsemi | FRAME | 19.05 mm | 2.2 mm | 19.05 mm | 53 dB | 92 fps | 1920 | 62 MHz | 60 mA | 2/3 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | SQUARE | 4.80X4.80 µm | IMAGE SENSOR,CMOS | 400-1000 | 2 V | 1.6 V | SOLDER | 1200 | CERAMIC | |||||
|
NOIV1SE2000A-QDC
onsemi
|
$286.0850 | Yes | Obsolete | YES | IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V... more | 70 °C | SURFACE MOUNT | ONSEMI | LCC52 19.05 X 19.05 | LCC-52 | 52 | 115AP | compliant | onsemi | FRAME | 19.05 mm | 2.2 mm | 19.05 mm | 53 dB | 92 fps | 1920 | 62 MHz | 60 mA | 2/3 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | SQUARE | 4.80X4.80 µm | IMAGE SENSOR,CMOS | 400-1000 | 2 V | 1.6 V | SOLDER | 1200 | CERAMIC | |||||
|
NOIV1SE5000A-QDC
onsemi
|
$539.7550 | Yes | End Of Life | YES | IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V... more | 70 °C | SURFACE MOUNT | ONSEMI | LCC68 24.13x24.13 | 68 | 115AR | compliant | onsemi | FRAME | 24.13 mm | 2.71 mm | 24.13 mm | 53 dB | 75 fps | 2592 | 62 MHz | 115 mA | 1 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | SQUARE | 4.80X4.80 µm | IMAGE SENSOR,CMOS | 400-1000 | 2 V | 1.6 V | SOLDER | 2048 | CERAMIC | ||||||
|
NOIV1SE012KA-GTI
onsemi
|
$1,268.3246 | Yes | Obsolete | NO | IT ALSO OPERATES AT 3 TO 3.6 V SUPPLY VOLTAGE, GLOBAL SHUTTER, ROLLING SHUTTER | 85 °C | -40 °C | THROUGH HOLE MOUNT | ONSEMI | 107DJ | unknown | onsemi | FRAME | 36.1 mm | 43.1 mm | 56 dB | 110 fps | 4096 | 340 MHz | 915 mA | 4/3 inch | 4-WIRE INTERFACE | CURRENT OUTPUT | RECTANGULAR | 4.5X4.5 µm | IMAGE SENSOR,CMOS | 400-1000 | 2 V | 1.6 V | SOLDER | 3072 | CERAMIC | 2018-05-09 | |||||||
|
NOIV1SE016KA-GTI
onsemi
|
$1,562.0800 | Yes | Obsolete | NO | IT ALSO OPERATES AT 3 TO 3.6 V SUPPLY VOLTAGE, GLOBAL SHUTTER, ROLLING SHUTTER | 85 °C | -40 °C | THROUGH HOLE MOUNT | ONSEMI | 107DJ | unknown | onsemi | FRAME | 36.1 mm | 43.1 mm | 56 dB | 80 fps | 4096 | 340 MHz | 915 mA | 4-WIRE INTERFACE | CURRENT OUTPUT | RECTANGULAR | 4.5X4.5 µm | IMAGE SENSOR,CMOS | 400-1000 | 2 V | 1.6 V | SOLDER | 4096 | CERAMIC | 2018-05-09 | ||||||||
|
NOIV1SN016KA-GTI
onsemi
|
$1,662.2850 | Yes | End Of Life | NO | IT ALSO OPERATES AT 3 TO 3.6 V SUPPLY VOLTAGE, GLOBAL SHUTTER, ROLLING SHUTTER | 85 °C | -40 °C | THROUGH HOLE MOUNT | ONSEMI | 107DJ | unknown | onsemi | FRAME | 36.1 mm | 43.1 mm | 56 dB | 80 fps | 4096 | 340 MHz | 915 mA | 4-WIRE INTERFACE | CURRENT OUTPUT | RECTANGULAR | 4.5X4.5 µm | IMAGE SENSOR,CMOS | 400-1000 | 2 V | 1.6 V | SOLDER | 4096 | CERAMIC | 2018-05-09 | ||||||||
|
NOIV1SN012KA-GTI
onsemi
|
$1,695.5250 | Yes | End Of Life | NO | IT ALSO OPERATES AT 3 TO 3.6 V SUPPLY VOLTAGE, GLOBAL SHUTTER, ROLLING SHUTTER | 85 °C | -40 °C | THROUGH HOLE MOUNT | ONSEMI | 107DJ | unknown | onsemi | FRAME | 36.1 mm | 43.1 mm | 56 dB | 110 fps | 4096 | 340 MHz | 915 mA | 4/3 inch | 4-WIRE INTERFACE | CURRENT OUTPUT | RECTANGULAR | 4.5X4.5 µm | IMAGE SENSOR,CMOS | 400-1000 | 2 V | 1.6 V | SOLDER | 3072 | CERAMIC | 2018-05-09 |