Filter Your Search
1 - 3 of 3 results
|
VJ0402A390KXJCW1BC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 0402 | unknown | Vishay | |||||||||||||||||||||||||||||||
|
VJ0402A390KXJCW1BC
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 39 pF | 16 V | 10 % | 0402 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | compliant | Vishay | VISHAY BC COMPONENTS | , 0402 | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0402A390KXJCW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 39 pF | 16 V | 10 % | 0402 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | , 0402 | EAR99 | 8532.24.00.20 |