Parametric results for: VJ0402A560KXQPW1BC under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vj0402a560kxqpw1bc
Select parts from the table below to compare.
Compare
Compare
VJ0402A560KXQPW1BC
Vishay BCcomponents
Check for Price Yes Transferred 56 pF 10 V 10 % 0402 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY BC COMPONENTS , 0402 compliant EAR99 8532.24.00.20
VJ0402A560KXQPW1BC
Vishay Vitramon
Check for Price Yes Yes Active unknown 0402
VJ0402A560KXQPW1BC
Vishay Intertechnologies
Check for Price Yes Yes Active 56 pF 10 V 10 % 0402 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC , 0402 compliant EAR99 8532.24.00.20