Filter Your Search
1 - 10 of 17 results
|
VJ0402H102JEBAO
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 100 V | 5 % | 0402 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
VJ0402H102JEXAI34
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1 nF | 25 V | 5 % | 0402 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
VJ0402H102JBAAC31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 50 V | 5 % | 0402 | X8R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | |||||||||
|
VJ0402H102KXBAC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 100 V | 10 % | 0402 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | Vishay | |||||
|
VJ0402H102MEBAO34
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1 nF | 100 V | 20 % | 0402 | X8R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
VJ0402H102JBXAC31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 25 V | 5 % | 0402 | X8R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | |||||||||
|
VJ0402H102KXBAP31X
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1 nF | 100 V | 10 % | 0402 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
VJ0402H102JXAAC31
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1 nF | 50 V | 5 % | 0402 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
VJ0402H102JXBAC31X
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1 nF | 100 V | 5 % | 0402 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
VJ0402H102KXBAC31
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1 nF | 100 V | 10 % | 0402 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | Vishay |