Filter Your Search
1 - 10 of 238 results
|
VJ0402Y102KNJAC68
Vishay Vitramon
|
Check for Price | Yes | No | Active | 1 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 610 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
VJ0402Y102KNJAB
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TUBE | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
VJ0402Y102MFYAJ2MP
Vishay Intertechnologies
|
Check for Price | No | Active | 1 nF | 6.3 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 610 µm | 1.15 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | |||||||
|
VJ0402Y102KNXAB2L
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 610 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | |||||||||
|
VJ0402Y102JLJAJ2M
Vishay Vitramon
|
Check for Price | No | No | Active | 1 nF | 16 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 610 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||
|
VJ0402Y102JLYAC2M
Vishay Vitramon
|
Check for Price | No | No | Active | 1 nF | 6.3 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||
|
VJ0402Y102MXXAB2L
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 1 nF | 25 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0402Y102MXJPW1BC
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 1 nF | 16 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY BC COMPONENTS | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0402Y102KLBAB5G
Vishay Vitramon
|
Check for Price | No | Obsolete | 1 nF | 100 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0402Y102KNJAO2MP
Vishay Intertechnologies
|
Check for Price | No | Active | 1 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 610 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 |