Filter Your Search
1 - 3 of 3 results
|
VJ0402Y121KNAAB2L
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 120 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 610 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | ||||||||
|
VJ0402Y121KNAAB2L
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 120 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | VISHAY VITRAMON | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
VJ0402Y121KNAAB
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 120 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TUBE | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 |