Filter Your Search
1 - 2 of 2 results
|
VJ0603Y103JXAAC
Vishay Intertechnologies
|
$0.0894 | Yes | Active | 10 nF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 970 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | Vishay | ||||
|
VJ0603Y103JXAAC
Vishay Vitramon
|
$0.1524 | Yes | Yes | Active | 10 nF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 970 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | Vishay | 0603 |