Filter Your Search
1 - 10 of 10 results
|
VJ0805V104ZXJCW1BC
Vishay Vitramon
|
$0.0938 | Yes | Yes | Active | 0805 | unknown | Vishay | |||||||||||||||||||||||||||||||
|
VJ0805V104ZXJCW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 2 mm | 1.25 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | , 0805 | EAR99 | 8532.24.00.20 | ||||
|
VJ0805V104ZXACW1BC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 0805 | unknown | Vishay | |||||||||||||||||||||||||||||||
|
VJ0805V104ZXQCW1BC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 0805 | unknown | Vishay | |||||||||||||||||||||||||||||||
|
VJ0805V104ZXXCW1BC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 0805 | unknown | ||||||||||||||||||||||||||||||||
|
VJ0805V104ZXQCW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 10 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 2 mm | 1.25 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | , 0805 | EAR99 | 8532.24.00.20 | ||||
|
VJ0805V104ZXQCW1BC
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 100 nF | 10 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | -82/+22% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | compliant | Vishay | VISHAY BC COMPONENTS | , 0805 | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0805V104ZXACW1BC
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 100 nF | 50 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | -82/+22% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | compliant | Vishay | VISHAY BC COMPONENTS | CHIP, ROHS COMPLIANT | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0805V104ZXJCW1BC
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 100 nF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | -82/+22% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | compliant | Vishay | VISHAY BC COMPONENTS | , 0805 | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0805V104ZXXCW1BC
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 100 nF | 25 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | -82/+22% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | compliant | VISHAY BC COMPONENTS | CHIP, ROHS COMPLIANT | EAR99 | 8532.24.00.20 |