Filter Your Search
1 - 10 of 324 results
![]() |
VJ0805Y104KXQCW1BC
Vishay Intertechnologies
|
$0.0294 | Yes | Yes | Active | 100 nF | 10 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | Vishay | |||
![]() |
VJ0805Y104MXJCW1BC
Vishay Intertechnologies
|
$0.0707 | Yes | Yes | Active | 100 nF | 16 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
![]() |
VJ0805Y104JXXCW1BC
Vishay Intertechnologies
|
$0.1002 | Yes | Yes | Active | 100 nF | 25 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | Vishay | |||
![]() |
VJ0805Y104JXJCW1BC
Vishay Intertechnologies
|
$0.1002 | Yes | Yes | Active | 100 nF | 16 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | Vishay | |||
|
VJ0805Y104KXARW1BC
Vishay Vitramon
|
$0.1026 | Yes | Yes | Active | unknown | Vishay | 0805 | ||||||||||||||||||||||||||||||
|
VJ0805Y104KXXCW1BC
Vishay Vitramon
|
$0.1167 | Yes | Yes | Active | unknown | Vishay | 0805 | ||||||||||||||||||||||||||||||
|
VJ0805Y104KXATW1BC
Vishay Vitramon
|
$0.1167 | Yes | Yes | Active | unknown | Vishay | 0805 | ||||||||||||||||||||||||||||||
|
VJ0805Y104JXATW1BC
Vishay Vitramon
|
$0.1226 | Yes | Yes | Active | unknown | Vishay | 0805 | ||||||||||||||||||||||||||||||
![]() |
VJ0805Y104KXAAR
Vishay Vitramon
|
$0.1480 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | Vishay | 0805 | ||
![]() |
VJ0805Y104MXXAC
Vishay Vitramon
|
$0.1616 | Yes | Yes | Active | 100 nF | 25 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | Vishay | 0805 |