Filter Your Search
1 - 2 of 2 results
|
VJ0805Y104JXJAC2L
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 100 nF | 16 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
VJ0805Y104JXJAC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | 0805 |