Filter Your Search
1 - 1 of 1 results
|
VJ1111D102MXDAR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 300 V | 20 % | 1111 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 |