Filter Your Search
1 - 6 of 6 results
|
VJ1210Q181GXCAP
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 180 pF | 200 V | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 11 1/4 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ1210Q181JXCMC
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 180 pF | 200 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ1210Q181FXAMT
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 180 pF | 50 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ1210Q181FXCAP
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 180 pF | 200 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 11 1/4 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ1210Q181KXCMP
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 180 pF | 200 V | 10 % | 1210 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 11 1/4 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ1210Q181JXCAC
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 180 pF | 200 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 1210 | compliant | EAR99 | 8532.24.00.20 |