Filter Your Search
1 - 10 of 211 results
|
VJ1210Y153MLXAR68
Vishay Vitramon
|
Check for Price | No | No | Active | 15 nF | 25 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
VJ1210Y153KEEAM34
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 15 nF | 500 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PLASTIC, 11.25/13 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.94 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
VJ1210Y153KCBAR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 nF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
VJ1210Y153JBEAT4X
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 15 nF | 500 V | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.35 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | 1210 | ||||
|
VJ1210Y153JLJAB2L
Vishay Vitramon
|
Check for Price | No | Obsolete | 15 nF | 16 V | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
VJ1210Y153JNEAB68
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 15 nF | 500 V | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | ||||||||||
|
VJ1210Y153MBAAR5H
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 15 nF | 50 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.35 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||
|
VJ1210Y153JNXAT4X
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 15 nF | 25 V | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | ||||||||
|
VJ1210Y153KLBAB2L
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 nF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||
|
VJ1210Y153JEEAT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 nF | 500 V | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | SILVER PALLADIUM | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 |