Filter Your Search
1 - 10 of 257 results
|
VJ1808A102KBCAT4X
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 200 V | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.72 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | 1808 | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
VJ1808A102JXEAJ2MP
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 500 V | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
VJ1808A102HLEAJ2L
Vishay Vitramon
|
Check for Price | No | No | Active | 1 nF | 500 V | 3 % | 1808 | C0G | 3 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
VJ1808A102KNBAB
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 100 V | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TUBE | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.7 mm | 4.5 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
VJ1808A102GXEAR68
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 500 V | 2 % | 1808 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
VJ1808A102FNAAJ2M
Vishay Vitramon
|
Check for Price | Yes | No | Active | 1 nF | 50 V | 1 % | 1808 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 2.18 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
VJ1808A102JXLAT4X
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 630 V | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
VJ1808A102FNCAR4X
Vishay Vitramon
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 200 V | 1 % | 1808 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | VJ OMD | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 2.18 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||
|
VJ1808A102HXEAT2M
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 500 V | 3 % | 1808 | C0G | 3 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
VJ1808A102JXCAT
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 200 V | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | 1808 | , 1808 | compliant | EAR99 | 8532.24.00.20 |