Filter Your Search
1 - 2 of 2 results
|
VJ1812Y101KXPAT5Z
Vishay Vitramon
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 250 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
VJ1812Y101KXPAT5Z
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 pF | 250 V | 10 % | 1812 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | VJ HVARC X7R | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.18 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 1812 | compliant | EAR99 |