Filter Your Search
1 - 4 of 4 results
|
VJ1825Y104KXCAT
Vishay Vitramon
|
$0.5316 | Yes | Yes | Active | 100 nF | 200 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.5 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | 1825 | , 1825 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1825Y104KXCATA2
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 100 nF | 200 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.5 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | , 1825 | compliant | EAR99 | 8532.24.00.20 | ||||
|
VJ1825Y104KXCAT.
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1825 | unknown | |||||||||||||||||||||||||||||||
|
VJ1825Y104KXCAT5H
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 100 nF | 200 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.5 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | , 1825 | compliant | EAR99 | 8532.24.00.20 |