Filter Your Search
1 - 10 of 130 results
|
VJ2220Y823KBEAT4X
Vishay Vitramon
|
$1.4908 | Yes | Yes | Active | 82 nF | 500 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 5.08 mm | VISHAY INTERTECHNOLOGY INC | 2220 | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ2220Y823KBBAT4X
Vishay Vitramon
|
$1.4908 | Yes | Yes | Active | 82 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 5.08 mm | VISHAY INTERTECHNOLOGY INC | 2220 | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ2220Y823KBCAT4X
Vishay Vitramon
|
$1.4908 | Yes | Yes | Active | 82 nF | 200 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 5.08 mm | VISHAY INTERTECHNOLOGY INC | 2220 | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ2220Y823KBAAT4X
Vishay Vitramon
|
$1.4908 | Yes | Yes | Active | 82 nF | 50 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 5.08 mm | VISHAY INTERTECHNOLOGY INC | 2220 | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ2220Y823KBLAT4X
Vishay Vitramon
|
$1.4908 | Yes | Yes | Active | 82 nF | 630 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 5.08 mm | VISHAY INTERTECHNOLOGY INC | 2220 | , 2220 | unknown | EAR99 | 8532.24.00.20 | |||
|
VJ2220Y823KBGAT4X
Vishay Vitramon
|
$1.6676 | Yes | Yes | Active | 82 nF | 1 kV | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 5.08 mm | VISHAY INTERTECHNOLOGY INC | 2220 | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ2220Y823JBBAT4X
Vishay Vitramon
|
$1.7970 | Yes | Yes | Active | 82 nF | 100 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 5.08 mm | VISHAY INTERTECHNOLOGY INC | 2220 | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ2220Y823JBLAT4X
Vishay Vitramon
|
$1.7970 | Yes | Yes | Active | 82 nF | 630 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 5.08 mm | VISHAY INTERTECHNOLOGY INC | 2220 | , 2220 | unknown | EAR99 | 8532.24.00.20 | |||
|
VJ2220Y823JBEAT4X
Vishay Vitramon
|
$1.7970 | Yes | Yes | Active | 82 nF | 500 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 5.08 mm | VISHAY INTERTECHNOLOGY INC | 2220 | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ2220Y823JBAAT4X
Vishay Vitramon
|
$1.7970 | Yes | Yes | Active | 82 nF | 50 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 5.08 mm | VISHAY INTERTECHNOLOGY INC | 2220 | , 2220 | compliant | EAR99 | 8532.24.00.20 |