Filter Your Search
1 - 10 of 11 results
|
VJ2225A102KBCAT4X
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 200 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | 2225 | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ2225A102KBBAT5H
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 100 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||
|
VJ2225A102KBGAR5H
Vishay Vitramon
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 1 kV | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 2.18 mm | 5.74 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||
|
VJ2225A102KBEAR4X
Vishay Vitramon
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 500 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 2.18 mm | 5.74 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||
|
VJ2225A102KBGAT4X
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 1 kV | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | 2225 | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ2225A102KBEAT4X
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 500 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | 2225 | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ2225A102KBBAT4X
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 100 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | 2225 | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ2225A102KBOAR5Z
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 nF | 2.5 kV | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -/+30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 2.3 mm | 6.5 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||||
|
VJ2225A102KBAAR4X
Vishay Vitramon
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 50 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||
|
VJ2225A102KBLAT4X
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 630 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | 2225 | , 2225 | unknown | EAR99 | 8532.24.00.20 |