Filter Your Search
1 - 7 of 7 results
|
VJ7427Y154JXPAT3T
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 150 nF | 250 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 1812 | unknown | EAR99 | 8532.24.00.20 | ||
|
VJ7427Y154KFPAR3T
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 150 nF | 250 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | VISHAY VITRAMON | , 1812 | unknown | EAR99 | 8532.24.00.20 | ||
|
VJ7427Y184JXPAT3T
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 180 nF | 250 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 1812 | unknown | EAR99 | 8532.24.00.20 | ||
|
VJ7427Y474KXPAR
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 470 nF | 250 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 11 1/4 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ7427Y224JXPAT3T
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 220 nF | 250 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 1812 | unknown | EAR99 | 8532.24.00.20 | ||
|
VJ7427Y124KFPAR3T
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 120 nF | 250 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | VISHAY VITRAMON | , 1812 | unknown | EAR99 | 8532.24.00.20 | ||
|
VJ7427Y104JFPAR3T
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 100 nF | 250 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | VISHAY VITRAMON | , 1812 | unknown | EAR99 | 8532.24.00.20 |