Filter Your Search
1 - 10 of 13 results
|
VKA63A2-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 100 % | 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 52 MHz | 1 MHz | 5 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5mm x 2mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||
|
VKA63A2-52.0MHZ
Connor-Winfield
|
Check for Price | Active | 52 MHz | 100 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.5mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||
|
VKA63A2-1.0MHZ
Connor-Winfield
|
Check for Price | Active | 1 MHz | 100 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.5mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||
|
VKA63A2-44.736MHZ
Connor-Winfield
|
Check for Price | Active | 44.736 MHz | 100 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.5mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||
|
VKA63A2-044.736M
Connor-Winfield
|
Check for Price | Active | 44.736 MHz | 100 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.5mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||
|
VKA63A2-FREQ-OUT27
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 100 % | 10 TTL, 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 52 MHz | 1 MHz | 5 ns | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5mm x 2mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||
|
VKA63A2-1M
Connor-Winfield
|
Check for Price | No | Active | 1 MHz | 5 V | 20 mA | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||
|
VKA63A2-1.000MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
VKA63A2-52.000MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
VKA63A2-52M
Connor-Winfield
|
Check for Price | No | Active | 52 MHz | 5 V | 52 MHz | 1 MHz | 40 mA | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | CONNOR WINFIELD CORP | unknown | DILCC6,.2 |