Filter Your Search
1 - 10 of 1,103 results
|
TRQ4C-390J
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 39 µH | 1.18 Ω | 5 % | YES | 300 mA | 11 MHz | 1812 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | KITAGAWA ELECTRONICS PTE LTD | 1812 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ4C-680M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 68 µH | 1.92 Ω | 20 % | YES | 220 mA | 8.4 MHz | 1812 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | KITAGAWA ELECTRONICS PTE LTD | 1812 | unknown | EAR99 | 8504.50.80.00 | ||
|
SN0403-390K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 39 µH | 587 mΩ | 10 % | YES | 520 mA | 1816 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 3.2 mm | 4.5 mm | 4 mm | KITAGAWA ELECTRONICS PTE LTD | 1816 | unknown | EAR99 | 8504.50.80.00 | |||
|
SN1005-470M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 170 mΩ | 20 % | YES | 1.28 A | 3935 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | KITAGAWA ELECTRONICS PTE LTD | 3935 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ3C-470N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 3.2 Ω | 30 % | YES | 300 mA | 15 MHz | 1210 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
SN0705-270M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 27 µH | 120 mΩ | 20 % | YES | 1.3 A | 3128 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 5 mm | 7.8 mm | 7 mm | KITAGAWA ELECTRONICS PTE LTD | 3128 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ4C-181K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 180 µH | 5.12 Ω | 10 % | YES | 120 mA | 5 MHz | 1812 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | KITAGAWA ELECTRONICS PTE LTD | 1812 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ3C-R27K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 270 nH | 22 mΩ | 10 % | YES | 4 A | 250 MHz | 1210 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ2B-680J
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 68 µH | 5.7 Ω | 5 % | YES | 135 mA | 1008 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 2.5 mm | 2 mm | KITAGAWA ELECTRONICS PTE LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | |||
|
SN1005-151L
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 470 mΩ | 15 % | YES | 780 mA | 3935 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | KITAGAWA ELECTRONICS PTE LTD | 3935 | unknown | EAR99 | 8504.50.80.00 |